• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Chair angle 25 mm 889631 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

569 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.29 / piece)
€ 0.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

L piece

Dim

(L x W) 25 mm x 25 mm

Content

1 pc(s)

Width

25 mm

Length

25 mm

Material (details)

Steel, yellow galvanised

Number

1 pc(s)

Type

3155

Documents & Downloads

Datasheet

Datasheet 889631 TOOLCRAFT Chair angle 25 mm 889631 1 pc(s)

Datasheet 889631 TOOLCRAFT Chair angle 25 mm 889631 1 pc(s)

User & Safety Instructions

User & Safety Instructions 889631 TOOLCRAFT Chair angle 25 mm 889631 1 pc(s)

What kind of Angle connector are you looking for?