• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Wide angle bright galvanised 40 mm Steel, bright galvanised 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

78 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.78 / piece)
€ 1.69
-54 %
€ 0.78
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

L piece

Dim

(L x W) 40 mm x 40 mm

Content

1 pc(s)

Width

40 mm

Length

40 mm

Material (details)

Steel, bright galvanised

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 890725 TOOLCRAFT Wide angle bright galvanised 40 mm Steel, bright galvanised 1 pc(s)

Description

Features

  • Recessed holes Ø 5 mm.
  • This text is machine translated.

What kind of Angle connector are you looking for?