• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Perforated plate angle 60 x 60 x 40 mm 60 mm Steel 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.91 / piece)
€ 1.69
-46 %
€ 0.91
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

L piece

Dim

(L x W x H) 60 x 60 x 40 mm

Content

1 pc(s)

Width

60 mm

Height

40 mm

Length

60 mm

Material (details)

Steel

Number

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 889601 TOOLCRAFT Perforated plate angle 60 x 60 x 40 mm 60 mm Steel 1 pc(s)

What kind of Angle connector are you looking for?