• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Elbow connector 70 mm 889648 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

313 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 2.99
-50 %
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

L piece

Dim

(L x W x H) 70 x 70 x 55 mm

Content

1 pc(s)

Width

70 mm

Height

55 mm

Length

70 mm

Material (details)

Steel

Number

1 pc(s)

Type

With bulge

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 889648 TOOLCRAFT Elbow connector 70 mm 889648 1 pc(s)

Description

With bulge

What kind of Angle connector are you looking for?