Excellent mounting lubrication and more effective corrosion protection
Temperature resistance up to +1,100 °C
Prevention of seizure, burning or rusting
Technical specifications
Product type
Copper spray
Capacity
400 ml
Content
400 ml
Documents & Downloads
Security datasheet
Security datasheet 887590 TOOLCRAFT Copper Spray 400 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
H 315: Causes skin irritation
H 336: May cause drowsiness or dizziness
H 412: Harmful to aquatic life, with long-lasting effects
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 271: Use outdoors or in a well-ventilated area only
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 405: Keep locked up
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
Description
This text is machine translated.
TOOLCRAFT COPPER SPRAY is used for sustainable mounting lubrication of screw and plug-in connections, the high temperatures and corrosive influences in operation are exposed. Areas of application Protective coating for indoor and outdoor use. Pipe, flange and fittings screwed joints of hot steam pipes Exhaust pipe-and combustion chamber glands Fixing screws of gas and Olbrennern Long-term lubrication for components with the longitudinal, rotating and oscillating movement
Features
Excellent mounting lubrication
Effective protection against corrosion
Enabling of an optimum ratio of screws to screw tightening torque preload
TOOLCRAFT COPPER SPRAY is used for sustainable mounting lubrication of screw and plug-in connections, the high temperatures and corrosive influences in operation are exposed. Areas of application Protective coating for indoor and outdoor use. Pipe, flange and fittings screwed joints of hot steam pipes Exhaust pipe-and combustion chamber glands Fixing screws of gas and Olbrennern Long-term lubrication for components with the longitudinal, rotating and oscillating movement
Features
Excellent mounting lubrication
Effective protection against corrosion
Enabling of an optimum ratio of screws to screw tightening torque preload
Temperature range: -30°C to +1.100°C.
What kind of Lubricants & Grease are you looking for?