• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT HEB15L10AC HEB15L10AC Cloth tape HEB15L10AC Grey (L x W) 10 m x 15 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.40)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

One-sided fabric adhesive tape

  • Grey
  • (L x W) 10 m x 15 mm

Technical specifications

Product type

Cloth tape

Length

10 m

Width

15 mm

Thickness

0.3 mm

Max. temperature

+60 °C

Min. temperature

-10 °C

Factory colour

Grey

Adhesive type

Hot glue (HMA)

Series

HEB15L10AC

Type

HEB15L10AC

Content

1 pc(s)

Dim

(L x W) 10 m x 15 mm

Material thickness

0.3 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 403959 TOOLCRAFT HEB15L10AC HEB15L10AC Cloth tape HEB15L10AC Grey (L x W) 10 m x 15 mm 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)