• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT KB-200 High performance soldering iron 230 V 200 W Chisel-shaped, Tapered (45 degree) 490 °C (max)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

642 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

High-power hand soldering iron

  • Ideal for coarse and mechanical soldering
  • quality curved copper tip

Our service for you

Technical specifications

  • Cable length: 1.5 m
Product type

High performance soldering iron

Max. power

200 W

Power supply (LOV)

mains-powered

Max. temperature

490 °C

Solder tip type

Chisel-shaped

Tapered (45 degree)

Dim

(Ø x L) 41.5 mm x 386 mm

Weight

910 g

Operating voltage

230 V

Length

386 mm

(Ø)

41.5 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2226177 TOOLCRAFT KB-200 High performance soldering iron 230 V 200 W Chisel-shaped, Tapered (45 degree) 490 °C (max)

Conformity certificate

Conformity certificate 2226177 TOOLCRAFT KB-200 High performance soldering iron 230 V 200 W Chisel-shaped, Tapered (45 degree) 490 °C (max)

Warranty Terms

Warranty Terms 2226177 TOOLCRAFT KB-200 High performance soldering iron 230 V 200 W Chisel-shaped, Tapered (45 degree) 490 °C (max)

Description

This powerful soldering iron is perfect for mechanical jobs such as metal working, installation work or coarse soldering.

Scope of delivery

  • Soldering iron
  • metal holder

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 53.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)