• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT LT50/5M 1564124 Hazard warning tape LT50 Green (L x W) 5 m x 50 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 2.20)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adhesive tape, phosphorescent

  • Green
  • (L x W) 5 m x 50 mm

Technical specifications

Product type

Hazard warning tape

Adhesive tape features

Phosphorescent

Length

5 m

Width

50 mm

Factory colour

Green

Carrier material

Polyethylene

Series

LT50

Type

LT50/5M

Content

1 pc(s)

Dim

(L x W) 5 m x 50 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1564124 TOOLCRAFT LT50/5M 1564124 Hazard warning tape LT50 Green (L x W) 5 m x 50 mm 1 pc(s)

Description

This text is machine translated.

Adhesive tape after treatment with UV light even hours after lights up. For identification, marking and warning of obstacles and dangers. E.g. for marking stairs or the stage.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)