• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT MT 1910 MT 1910 Repair tape Black (L x W) 10 m x 19 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.30)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Auto welding Repairs band

  • Black
  • (L x W) 10 m x 19 mm
  • Self-fusing

Technical specifications

Product type

Repair tape

Adhesive tape features

Self-fusing

Length

10 m

Width

19 mm

Max. temperature

+90 °C

Min. temperature

-40 °C

Factory colour

Black

Carrier material

Poly-isobutylene (PIB)

Type

MT 1910

Content

1 pc(s)

Dim

(L x W) 10 m x 19 mm

Temperature range

-40 - +90 °C

Documents & Downloads

Datasheet

Datasheet 540019 TOOLCRAFT MT 1910 MT 1910 Repair tape Black (L x W) 10 m x 19 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 540019 TOOLCRAFT MT 1910 MT 1910 Repair tape Black (L x W) 10 m x 19 mm 1 pc(s)

Description

Universal, auto-welding insulating and repairs band for the different applications and repairs. Excellent water and ozone-resistance.
Application:
· Insulation ansd water-proofing of electrical components.
· Protection from corrosion (Metal pipe).
· Moisture seaing (Telephone connection and other water-proof applications).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)