• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT RT19/45M-YL 1563985 Tape RT Yellow (L x W) 45 m x 19 mm 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

65 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.00)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Reflective adhesive tape

  • Yellow
  • (L x W) 45 m x 19 mm

Technical specifications

Product type

Tape

Adhesive tape features

Reflective

Self-adhesive

Length

45 m

Width

19 mm

Thickness

0.23 mm

Max. temperature

+30 °C

Min. temperature

+5 °C

Factory colour

Yellow

Carrier material

Polyethylene foil

Series

RT

Type

RT19/45M-YL

Content

1 pc(s)

Dim

(L x W) 45 m x 19 mm

Material thickness

0.23 mm

Documents & Downloads

Datasheet

Datasheet 1563985 TOOLCRAFT RT19/45M-YL 1563985 Tape RT Yellow (L x W) 45 m x 19 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1563985 TOOLCRAFT RT19/45M-YL 1563985 Tape RT Yellow (L x W) 45 m x 19 mm 1 pc(s)

Description

Make sure that you can be seen in and increase the visibility and (Transport) safety of persons, vehicles and objects. This reflective strip is self-adhesive and with red warning strips.
Possible areas of application:
· Marking of bottlenecks on buildings or gateways for accident prevention
· Cars, trailers, bicycles, prams, caravans
· Danger spots like buildings

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 50.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)