Security datasheet 893751 TOOLCRAFT Silicon spray 400 ml 4800 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
H 315: Causes skin irritation
H 336: May cause drowsiness or dizziness
H 412: Harmful to aquatic life, with long-lasting effects
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 271: Use outdoors or in a well-ventilated area only
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 312: When feeling unwell, call Poison Control Center or seek medical advice
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
Description
This text is machine translated.
With good sliding effect for plastic, rubber and metal parts Protects electronic contacts against humidity, rubber parts are maintained, do not become brittle, remain free and do not stick Plastic parts receive a good gloss and do not become fragile
With good sliding effect for plastic, rubber and metal parts Protects electronic contacts against humidity, rubber parts are maintained, do not become brittle, remain free and do not stick Plastic parts receive a good gloss and do not become fragile
What kind of Lubricants & Grease are you looking for?