• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-10283847 Low lashing capacity (single/direct)=500 daN (L x W) 5 m x 25 mm Ratchet EN 12195

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

365 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT Two-part lashing strap, lashing capacity 500 daN, 5 m x 25 mm J hook

  • Professional ratchet buckles for tie-down and securing tasks
  • 500 daN diagonal lashing capacity

Our service for you

Technical specifications

  • Diagonal Lashing Capacity (LC) (Double/Round Pull): 1000 daN
  • Diagonal Lashing Capacity (Double/Round Pull): 1000 kg
  • Low Lashing Capacity (Single/Direct): 500 daN
  • Tensile Force (Cargo Low Lashing): 500 kg
  • Breaking Capacity: 1000 daN
  • Break Strength: 1000 kg
  • Strap Material: PES
  • Strap Standard: EN 12195-2:2000
  • Buckle Type: Ratchet Tensioner
  • Hook Type: J Hook
  • Ratchet Material: Steel
Dim

(L x W) 5 m x 25 mm

Product type

Assortment

Type (hooks)

J hook

Factory colour

Orange

Content

2 pc(s)

Material

Polyester

Width

25 mm

Length

5 m

Buckle (straps)

Ratchet

Diagonal lashing capacity (kg) (double/round pull)

1000 kg

Tensile force (kg, cargo low lashing) (single/direct)

500 kg

Diagonal lashing capacity (LC) (double/round pull)

1000 daN

Low lashing capacity (single/direct)

500 daN

EN standard

EN 12195

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3427949 TOOLCRAFT TO-10283847 Low lashing capacity (single/direct)=500 daN (L x W) 5 m x 25 mm Ratchet EN 12195

Warranty Terms

Warranty Terms 3427949 TOOLCRAFT TO-10283847 Low lashing capacity (single/direct)=500 daN (L x W) 5 m x 25 mm Ratchet EN 12195

Description

Features

  • Crafted from high-strength polyester fiber filament and durable steel construction for maximum weather resistance
  • Ratchet mechanism features a high-tensile J-hook and a large ergonomic handle for enhanced leverage
  • Ensures effective, secure, and safe load control during transportation

Scope of delivery

  • Ratchet tie down, 25 mm x 5 m, 500 daN, with J-hook

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)