• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-11321835 Universal Ball Bearing Slide, full extension 36 x 350 mm, silver, set of 2pcs

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ball Bearing Slide, full extension

  • Rigorously tested to support commercial loads while maintaining precise track alignment.
  • Full extension design provides complete access to the entire drawer depth for maximum efficiency.
  • Quick disconnect release lever simplifies furniture assembly and enables rapid on-site maintenance.

Technical specifications

  • Soft-close mechanism for silent operation
  • Full extension slide for maximum drawer accessibility
  • Rust prevention technology
  • Anti-collision silent pad
  • Double row solid steel balls
  • Steel ball cage material thickness: 1 mm
  • Width: 36 mm
  • Length: 350 mm, full extension to 700 mm
  • Max. load: 15 kg
  • Mounting type: side slotting
  • Surface treatment: Blue zinc plating, black, electrophoresis, etc.
  • Material: Cold-rolled steel / galvanized steel
  • Material thickness: 1 mm
  • Complies with EN 15338
Product type

36 x 350 mm, silver, set of 2pcs

Range of use

Universal

Dim

(L x W x H) 350 x 45 x 10 mm

Length

350 mm

Weight

456 g

Content

1 Pair

Width

45 mm

Height

10 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773945 TOOLCRAFT TO-11321835 Universal Ball Bearing Slide, full extension 36 x 350 mm, silver, set of 2pcs

Description

Features

  • High-grade galvanized steel construction for durability and long-term corrosion resistance
  • Integrated soft-close mechanism with built-in damping and self-closing spring for smooth, near-silent operation
  • Hardened steel ball bearings and heavy-duty steel cages for robust, fluid, and precise telescopic guidance

Scope of delivery

  • 2x Slides
  • 8x 15 mm Screws

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.