• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-4985400 SK7 Spatula 1-piece 52 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fixed Scraper Blade

  • Universal recording
  • Suitable for many manufacturers

Technical specifications

Product type

Spatula

Saw blade width

52 mm

Saw blade length

26 mm

Material

SK7

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1661800 TOOLCRAFT TO-4985400 SK7 Spatula 1-piece 52 mm 1 pc(s)

Description

The innovative recording is compatible with many popular oszillierern and multi-functional tools without adapter

This text is machine translated.

Hints

This text is machine translated.

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)