
1/8
LED illuminated magnifier
1.75 x
LED (monochrome)
6000 K
(Ø) 127 mm
n.rel.
56
Clip mount
220-240 V AC
No
2.75 kg
9 W
White
600 lm
127 mm
Certified by EU Garan
User & Safety Instructions 1662857 TOOLCRAFT TO-4988571 SMD LED magnifying lamp 127 mm 9 W 3D 1.75X 600 lm
Warranty Terms 1662857 TOOLCRAFT TO-4988571 SMD LED magnifying lamp 127 mm 9 W 3D 1.75X 600 lm