• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5357304 Pan head screws M3 35 mm Slot DIN 85 Stainless steel A2 200 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIN 85 A2 flat-head screws with slot size: M3x35 (200 pieces)

Our service for you

Technical specifications

Product type

Pan head screws

Drive

Slot

DIN standard

DIN 85

Content

200 pc(s)

Material

Stainless steel

Length

35 mm

Thread size

M3

Material properties

A2

Head shape

Pan head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1785768 TOOLCRAFT TO-5357304 Pan head screws M3 35 mm Slot DIN 85 Stainless steel A2 200 pc(s)

Description

Scope of delivery

  • 200 pcs. flat-head screws
  • This text is machine translated.