• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5360511 Pan head screws M3 30 mm Slot Stainless steel A2 500 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 1580 A2 flat-head screws with slot size: M3x30 (500)

Our service for you

Technical specifications

Product type

Pan head screws

Drive

Slot

ISO standard

ISO 1580

Content

500 pc(s)

Material

Stainless steel

Length

30 mm

Thread size

M3

Material properties

A2

Head shape

Pan head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1786837 TOOLCRAFT TO-5360511 Pan head screws M3 30 mm Slot Stainless steel A2 500 pc(s)

Description

Scope of delivery

  • 500 Pieces flat-head screws
  • This text is machine translated.