• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5360481 Pan head screws M3 4 mm Slot Stainless steel A2 1000 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 1580 A2 flat-head screws with slot size: M3 x 4 (1000).

Our service for you

Technical specifications

Product type

Pan head screws

Drive

Slot

ISO standard

ISO 1580

Content

1000 pc(s)

Material

Stainless steel

Length

4 mm

Thread size

M3

Material properties

A2

Head shape

Pan head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1786827 TOOLCRAFT TO-5360481 Pan head screws M3 4 mm Slot Stainless steel A2 1000 pc(s)

Description

Scope of delivery

  • 1000 pcs. of flat-head screws
  • This text is machine translated.