• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5358069 Round-head screw M8 180 mm DIN 603 Stainless steel A2 50 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIN 603 A2 flat round screws with square approach dimensions: M8 x 180 (50 pcs)

Our service for you

Technical specifications

Product type

Round-head screw

DIN standard

DIN 603

Content

50 pc(s)

Material

Stainless steel

Length

180 mm

Thread size

M8

Material properties

A2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1786023 TOOLCRAFT TO-5358069 Round-head screw M8 180 mm DIN 603 Stainless steel A2 50 pc(s)

Description

Scope of delivery

  • 50 pcs. Flat round screws
  • This text is machine translated.