• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5448285 Round-head screw M6 45 mm Square DIN 603 Brass 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIN 603 brass flat round screws with square approach dimensions: M6 x 45

Our service for you

Technical specifications

Product type

Round-head screw

Drive

Square

DIN standard

DIN 603

Content

100 pc(s)

Material

Brass

Length

45 mm

Thread size

M6

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1816095 TOOLCRAFT TO-5448285 Round-head screw M6 45 mm Square DIN 603 Brass 100 pc(s)

Description

Scope of delivery

  • 100 @ flat round screws
  • This text is machine translated.