• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5358072 Round-head screw M12 160 mm DIN 603 Stainless steel A2 25 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIN 603 A2 flat round screws with square approach dimensions: M 12 x 160 (25 pieces)

Our service for you

Technical specifications

Product type

Round-head screw

DIN standard

DIN 603

Content

25 pc(s)

Material

Stainless steel

Length

160 mm

Thread size

M12

Material properties

A2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1786024 TOOLCRAFT TO-5358072 Round-head screw M12 160 mm DIN 603 Stainless steel A2 25 pc(s)

Description

Scope of delivery

  • 25 pcs. Flat round screws
  • This text is machine translated.