• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5358573 Countersunk screws M4 35 mm Phillips DIN 965 Stainless steel A2 500 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIN 965 A2 H countersunk screws with Phillips cross-recess H dimensions: M4x35-H (500)

Our service for you

Technical specifications

Product type

Countersunk screws

Drive

Phillips

DIN standard

DIN 965

Content

500 pc(s)

Material

Stainless steel

Length

35 mm

Thread size

M4

Material properties

A2

Head shape

Countersunk

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1786191 TOOLCRAFT TO-5358573 Countersunk screws M4 35 mm Phillips DIN 965 Stainless steel A2 500 pc(s)

Description

Scope of delivery

  • 500 Pieces countersunk screws
  • This text is machine translated.