• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5361003 Countersunk screws M1 3 mm Slot Stainless steel A2 1000 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 2009 A2 countersunk screws with slot size: M1x3 (1000)

Our service for you

Technical specifications

Product type

Countersunk screws

Drive

Slot

ISO standard

ISO 2009

Content

1000 pc(s)

Material

Stainless steel

Length

3 mm

Thread size

M1

Material properties

A2

Head shape

Countersunk

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1787001 TOOLCRAFT TO-5361003 Countersunk screws M1 3 mm Slot Stainless steel A2 1000 pc(s)

Description

Scope of delivery

  • 1000 pcs countersunk screws
  • This text is machine translated.