• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5358576 Countersunk screws M1.6 10 mm Phillips DIN 965 Stainless steel A4 1000 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIN 965 A4 H countersunk screws with Phillips cross-recess H dimensions: M 1.6 x 10-H (1000).

Our service for you

Technical specifications

Product type

Countersunk screws

Drive

Phillips

DIN standard

DIN 965

Content

1000 pc(s)

Material

Stainless steel

Length

10 mm

Thread size

M1.6

Material properties

A4

Head shape

Countersunk

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1786192 TOOLCRAFT TO-5358576 Countersunk screws M1.6 10 mm Phillips DIN 965 Stainless steel A4 1000 pc(s)

Description

Scope of delivery

  • 1000 pcs countersunk screws
  • This text is machine translated.