• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5358597 Threaded stud M16 1000 mm Stainless steel A4 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Threaded stud

Length

1000 mm

Material

Stainless steel

Thread size

M16

Dim
DIN standard

DIN 976

Content

1 pc(s)

Material properties

A4

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1786199 TOOLCRAFT TO-5358597 Threaded stud M16 1000 mm Stainless steel A4 1 pc(s)

Description

Scope of delivery

  • 1 Threaded Bolts
  • This text is machine translated.

Hints

N.B. Dimension tolerance: up to 1.5%