• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5384526 Threaded stud M16 40 cm Steel zinc galvanized 5 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIN 976-1 Steel Shape B galvanised threaded bolts, with tapered hilltops dimensions: BM 16 x 400

Our service for you

Technical specifications

Product type

Threaded stud

Length

40 cm

Material

Steel

Thread size

M16

DIN standard

DIN 976

Content

5 pc(s)

Material properties

zinc galvanized

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1794842 TOOLCRAFT TO-5384526 Threaded stud M16 40 cm Steel zinc galvanized 5 pc(s)

Description

Scope of delivery

  • 5 pcs. Threaded Bolts
  • This text is machine translated.

Hints

N.B. Dimension tolerance: up to 1.5%