• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5384508 Threaded stud M12 30 cm Steel zinc galvanized 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIN 976-1 Steel Shape B galvanised threaded bolts, with tapered hilltops dimensions: BM 12 x 300

Our service for you

Technical specifications

Product type

Threaded stud

Length

30 cm

Material

Steel

Thread size

M12

DIN standard

DIN 976

Content

10 pc(s)

Material properties

zinc galvanized

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1794836 TOOLCRAFT TO-5384508 Threaded stud M12 30 cm Steel zinc galvanized 10 pc(s)

Description

Scope of delivery

  • 10 pcs. Threaded Bolts
  • This text is machine translated.

Hints

N.B. Dimension tolerance: up to 1.5%