• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5361453 Countersunk screws M5 16 mm Slot Stainless steel A4 500 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO 2009 A4 countersunk screws with slot size: M5x16 (500)

Our service for you

Technical specifications

Product type

Countersunk screws

Drive

Slot

ISO standard

ISO 2009

Content

500 pc(s)

Material

Stainless steel

Length

16 mm

Thread size

M5

Material properties

A4

Head shape

Countersunk

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1787151 TOOLCRAFT TO-5361453 Countersunk screws M5 16 mm Slot Stainless steel A4 500 pc(s)

Description

Scope of delivery

  • 500 Pieces countersunk screws
  • This text is machine translated.