• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5431665 Countersunk screws M2 8 mm Phillips Steel zinc galvanized 200 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 200 pc(s))
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

ISO 7046-1 4.8 H galvanised countersunk screws with Phillips cross-recess H dimensions: M2 x 8-H

Our service for you

Technical specifications

Product type

Countersunk screws

Drive

Phillips

ISO standard

ISO 7046

Content

200 pc(s)

Material

Steel

Length

8 mm

Thread size

M2

Material properties

zinc galvanized

Head shape

Countersunk

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1810555 TOOLCRAFT TO-5431665 Countersunk screws M2 8 mm Phillips Steel zinc galvanized 200 pc(s)

Description

Scope of delivery

  • 200 pcs. countersunk screws
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)