• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-5447964 Slotted nuts M5 DIN 546 Brass 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIN 546 brass slotted nuts dimensions: M5

Our service for you

Technical specifications

Product type

Slotted nuts

Material

Brass

Thread size

M5

Content

100 pc(s)

DIN standard

DIN 546

Drive

Slot

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1815988 TOOLCRAFT TO-5447964 Slotted nuts M5 DIN 546 Brass 100 pc(s)

Description

Scope of delivery

  • 100 @ Slotted nuts
  • This text is machine translated.