• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-7106694 Tapping head set 30-piece HSS M1, M1.1, M1.2, M1.4, M1.6, M1.8, M2, M2,2, M2.5

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

179 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

30-piece HSS tapping set M1-M2.5

  • Thread cutting set for model making
  • Tapping set M1-M2.5

Technical specifications

  • Ram holders
  • Every 2 HSS thread taps and every 1 HSS in sizes: die in sizes: M1,0/M1,1/M1,2/M1,4/M1,6/M1,8/M2,0/M2,2/M2,5
  • 2 thread tap adapters.
  • 1 x washer
Product type

Tapping head set

Thread size

M1

M1.1

M1.2

M1.4

M1.6

M1.8

M2

M2,2

M2.5

Material

HSS

Length

158 mm

Weight

0.18 kg

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2368898 TOOLCRAFT TO-7106694 Tapping head set 30-piece HSS M1, M1.1, M1.2, M1.4, M1.6, M1.8, M2, M2,2, M2.5

Description

Features

  • Versatile design: the tap and die set is suitable for the production of internal threads as well as external threads
  • High quality HSS thread cutting tools: the HSS drill set is made of ground high-performance, high-speed steel and allows precise and effective drilling.

Scope of delivery

  • Ram holders
  • Die in sizes: M1.0/M1.1/M1.2/M1.4/M1.6/M1.8/M2.0/M2.2/M2.5
  • 2 thread tap adapters
  • 1 x washer

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)