• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eventus by Exact 10711 Tap tool kit 32-piece HSS metric M3, M4, M5, M6, M8, M10, M12

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Highlights & Details

32 pce. Thread-cutting set M3 - M12

  • M3 - M12

Technical specifications

Product type

Tap tool kit

Thread spec

metric

Thread size

M3

M4

M5

M6

M8

M10

M12

Thread handedness

Right hand cutting

Material

HSS

Thread type

M3 - M12

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 812585 Eventus by Exact 10711 Tap tool kit 32-piece HSS metric M3, M4, M5, M6, M8, M10, M12

Description

Whether repair, service or production: With these high-quality professional grade taps the cutting or the finishing of the thread pitches can be done in no time at all.

Scope of delivery

  • 21 tap drills: One DIN 352 pre-cut/intermediate/finishing tap in each of sizes M3/M4/M5/M6/M8/M10/M12
  • Tap holder DIN 1814 Size 1
  • Die DIN 223 M3/M4/M5/M6/M8/M10/M12 Ø 25 mm
  • Die stock holder DIN 225 25 x 9 mm
  • Screwdriver
  • Template
  • With robust steel case.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)