• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen H070300003 Tap tool kit 101-piece HSS metric M2, M3, M4, M5, M6, M7, M8, M9, M10, M11, M12, M14, M16,

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

110 pce. TIN Tap & Die metric

  • TiN-coated

Technical specifications

Product type

Tap tool kit

Thread spec

metric

Thread size

M2

M3

M4

M5

M6

M7

M8

M9

M10

M11

M12

M14

M16

M18

Show more
Thread handedness

Right hand cutting

Material

HSS

Weight

6.5 kg

Documents & Downloads

Datasheet

Datasheet 1168160 Holzmann Maschinen H070300003 Tap tool kit 101-piece HSS metric M2, M3, M4, M5, M6, M7, M8, M9, M10, M11, M12, M14, M16,

User & Safety Instructions

User & Safety Instructions 1168160 Holzmann Maschinen H070300003 Tap tool kit 101-piece HSS metric M2, M3, M4, M5, M6, M7, M8, M9, M10, M11, M12, M14, M16,

Description

Scope of delivery

  • Vor-Hauptschneider, after completing the cutter and die in the following sizes: M2x0.4 / M3x0.5 and slopes/M4/M5/M6 x 0.75 x0.8 x0.7 / M6 x 1/M7 x 0.75/M7 x 1/M8 x 0.75/M8 x 1/M8 x 1.25/M 9 x 0.75/M9 x 1/M9 x 1.25/M10x0.75 / M10 x 1/M10 x 1.25/M10 x 1.5/M11 x 0.75/M11 x 1/M11 x 1.25/M 11 x1.5 / M12 x 0.75/M12 x 1/M12 x 1.25/M12x1.5 / M12 x 1.75/M14 x 1/M14 x 1.25/M14x1.5 / M14 x 2/M16 x 1/M16 x 1.5/M16 x 2/M18 x 1.5
  • 2 Cutting iron holder
  • 2 tap holder
  • T-holder for taps.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)