• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kunzer 7GSS32 Tap tool kit metric

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 96.99
-32 %
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Thread-cutting set metric indoor/outdoor 32pcs

  • In the steel box

Technical specifications

Product type

Tap tool kit

Thread spec

metric

Length

26.5 mm

Weight

1.409 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1848891 Kunzer 7GSS32 Tap tool kit metric

Description

Metric thread cutting set for internal and external threads. Repair and to neufertigung of metric threads of the sizes: M3-M4-M5-M6-M8-M10-M12

This text is machine translated.

Scope of delivery

  • Each thread size3 internal thread drill (3 pitch)
  • Each thread size 1 Aussengewindeschneidkluppe
  • Handle for internal thread drill
  • Handle for Aussengewindeschneidkluppe
  • Thread gauge
  • Screwdrivers

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)