• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 70511 Tap tool kit 61-piece HSS metric M3, M4, M5, M6, M8, M10, M12

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

61-piece GS61 HSS hand and machine tap drill range

  • Complete with hand tap, machine taps, dies from M3 - M12

Technical specifications

Product type

Tap tool kit

DIN standard

DIN 352

Thread spec

metric

Thread size

M3

M4

M5

M6

M8

M10

M12

Thread handedness

Right hand cutting

Material

HSS

Type

HSS

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 825141 Exact 70511 Tap tool kit 61-piece HSS metric M3, M4, M5, M6, M8, M10, M12

Description

Features

  • Removable foam inserts
  • Non-slip and stackable case.

Scope of delivery

  • Hand taps DIN 352, M3 - M12 (pre-, mid-, bottoming tap)
  • Machine tap drill DIN 371-376, design B, M3–M12
  • Threading die DIN 223, M3–M12
  • Guides DIN 223, M3–M12
  • Die holders DIN 225 (20 x 5/20 x 7/25 x 9/30 x 11/38 x 14)
  • Adjustable tap wrenches DIN 1814, size 1+2
  • Handheld deburrer 12.4 mm
  • Twist drill bit DIN 338, Ø 2.5/3.3/4.2/5.0/6.8/8.5/10.2 mm
  • Tool holder size 2
  • Bore paste 20 g
  • Thread gauge
  • Screwdriver
  • Case.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)