• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9610266 Aluminium alloy Telescopic ladder Toolfree set-up Working height: 5.12 m (max) Aluminium EN 131 18.

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toolcraft telescopic ladder, 4.40 m

  • TUV certified
  • Safe slow descent function
  • Space saving
  • Material: Aluminium alloy
  • Max. height: 4.4 m
  • Number of rungs: 15

Technical specifications

  • Strength aluminum alloy 1.45 mm
  • Extend height (m): 4.4 m.
  • Height retracted (m): 0.99 m.
Product type

Telescopic ladder

Working height range

5.1 m - 6 m

Material

Aluminium alloy

Maximum height

3.12 m

Factory colour

Aluminium

No. of rungs/steps

15

Weight

18.68 kg

Operating height (max.)

5.12 m

Features

Toolfree set-up

Standards

EN 131

Width

93.7 cm

Height

4.4 m

Load capacity (max.)

150 kg

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3203422 TOOLCRAFT TO-9610266 Aluminium alloy Telescopic ladder Toolfree set-up Working height: 5.12 m (max) Aluminium EN 131 18.

Description

Practical and sturdy telescopic ladder for a variety of applications.

This text is machine translated.

Features

  • Max. load: 150 kg
  • Aluminium alloy thickness 1.45mm
  • Unfolded height (m): 4.4 m
  • Folded height (m): 0.99 m

Scope of delivery

  • Telescopic ladder

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.