• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9614757 Double strap Low lashing capacity (single/direct)=2000 daN (L x W) 6000 mm x 50 mm Ratchet

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

220 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ratchet lashing strap 2-part 50 mm x 6 m 4,000 kg

  • Robust polyester fabric
  • Perfect for loads in transportation and warehousing
  • Ratchet allows secure and fast tightening of the belt

Technical specifications

Dim

(L x W) 6000 mm x 50 mm

Product type

Double strap

Type (hooks)

J hook

Factory colour

Orange

Weight

1920 g/m

Content

1 pc(s)

Material

Polyester

Width

50 mm

Length

6000 mm

Buckle (straps)

Ratchet

Diagonal lashing capacity (kg) (double/round pull)

4000 kg

Tensile force (kg, cargo low lashing) (single/direct)

2000 kg

Diagonal lashing capacity (LC) (double/round pull)

4000 daN

Low lashing capacity (single/direct)

2000 daN

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3204919 TOOLCRAFT TO-9614757 Double strap Low lashing capacity (single/direct)=2000 daN (L x W) 6000 mm x 50 mm Ratchet

User & Safety Instructions 3204919 TOOLCRAFT TO-9614757 Double strap Low lashing capacity (single/direct)=2000 daN (L x W) 6000 mm x 50 mm Ratchet

Description

Cargo safety belt for safe and fast fastening of objects. The strap is operated with a ratchet and is perfectly suitable for heavy and valuable loads in transportation and storage.

This text is machine translated.

Scope of delivery

  • Ratchet lashing strap
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)