Avoids humidity and increases the electrical capacity
Leaves no waste materials
Quick drying
Effective cleaning agent for electrical and electronic contacts
Removal of dust and dirt
This text is machine translated.
Technical specifications
Product type
Electrical contact cleaner
Content
450 ml
Plastic free packaging
Plastic-free packaging
Documents & Downloads
Security datasheet
Security datasheet 3306604 TOOLCRAFT TO-9919812 Electrical contact cleaner 450 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
H 315: Causes skin irritation
H 336: May cause drowsiness or dizziness
H 351: Suspected of causing cancer(state type of exposure only if proven that no other exposure type may cause these defects)
H 361f: Suspected of lowering fertility
H 373: May cause damage to organs (name all organs affected if known) through prolonged or repeated exposure (name exposure type if there is compelling evidence that no other exposure type has the same effect)
H 411: Toxic to aquatic life, with long-lasting effects
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 201: Obtain special instructions before use
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 260: Do not inhale dust/fume/gas/mist/vapours/spray
P 273: Avoid release into the environment
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 308+313: IF EXPOSED TO/CONCERNED: Seek medical advice
P 391: Collect spillage
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.