• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9985962 Locking screws M20 DIN 910 Stainless steel A4 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Screw plugs

Our service for you

Technical specifications

Product type

Locking screws

DIN standard

DIN 910

Content

10 pc(s)

Material

Stainless steel

Thread size

M20

Material properties

A4

Head shape

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3328654 TOOLCRAFT TO-9985962 Locking screws M20 DIN 910 Stainless steel A4 10 pc(s)

Description

Features

  • DIN 910 A 4-cyl.-fine plug screw with collar and outer hexagon Cylindrical fine thread dimensions M 20 x 1.5
  • This text is machine translated.