• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Workshop Slotted screwdriver Blade width: 5.5 mm Blade length: 100 mm DIN ISO 8764

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Phillips-head screwdriver SL 5.5

  • Ergonomic 2-component grip
  • S2-steel, chrome-plated
  • magnetic tip

Our service for you

  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.

Technical specifications

Product type

Slotted screwdriver

Range of use

Workshop

Blade width

5.5 mm

Blade thickness

1 mm

Blade length

100 mm

Length

200 mm

Handle Ø

30 mm

Handle length

98 mm

Blade type

Round

Blade Ø

5 mm

Material

S2 steel

PP

Material properties

magnetic

chrome plated

DIN standard

DIN ISO 8764

Width

30 mm

Height

30 mm

Dim

(L x W x H) 200 x 30 x 30 mm

Weight

65 g

Downforce

Slot

Screwdriver features

Multi-purpose tool grip

Screw magnet

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1534175 TOOLCRAFT Workshop Slotted screwdriver Blade width: 5.5 mm Blade length: 100 mm DIN ISO 8764

Warranty Terms

Warranty Terms 1534175 TOOLCRAFT Workshop Slotted screwdriver Blade width: 5.5 mm Blade length: 100 mm DIN ISO 8764

Description

Grip
the screwdriver handle has an ergonomically shaped 2-component grip, the combination of hard and soft plastic provides for an optimum hand feel and an efficient power transmission at work.
The hexagonal shaped handle, as well as provided by the non-slip edge at the roll-off is used, contribute to increase the safety and working comfort.

The high-quality S2 blade steel blade is completely hardened and chrome-plated. The magnetic tip facilitates the screw holder.
The laser treatment blackened tip provides for improved hold the screw head, reduces the risk of slippage further and thus provides for more safety.

Marking
the helpful marking on the handle and handle makes it easier to locate and differentiate the screwdriver in the tool bag and in the workplace.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)