• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT ZD-10H N/A (Ø x H) 90 mm x 120 mm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

1237 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toolcraft ZD-10H Soldering Mounting Help With Magnifying Glass

  • Extra large glass magnifier
  • Ideal for small components
  • Robust metal construction

Technical specifications

  • -
Product type

Third Hand

Dim

(Ø x H) 90 mm x 120 mm

Weight

672 g

Width

74 mm

Height

120 mm

Length

150 mm

(Ø)

90 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2269174 TOOLCRAFT ZD-10H N/A (Ø x H) 90 mm x 120 mm

User & Safety Instructions

User & Safety Instructions 2269174 TOOLCRAFT ZD-10H N/A (Ø x H) 90 mm x 120 mm

Description

Universally adjustable soldering and mounting help with extra large glass magnifier. This device makes your hands free and protects you against blurring, because this soldering and mounting help holds the board you are working on or even the mechanical parts tightly secure.

Scope of delivery

  • Third hand
  • Instruction manual

What kind of Soldering accessories are you looking for?

More interesting products

(*All information is plus legal VAT)