• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK Elevation 564008 Garbage bin 5 l Plastic (W x H x D) 250 x 300 x 350 mm Black Swing top 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

32 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Volume

5 l

Product type

Garbage bin

Factory colour

Black

Material

Plastic

Depth

350 mm

Width

250 mm

Weight

1000 g

Dim

(W x H x D) 250 x 300 x 350 mm

Height

300 mm

Features

Swing top

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2445660 TORK Elevation 564008 Garbage bin 5 l Plastic (W x H x D) 250 x 300 x 350 mm Black Swing top 1 pc(s)

Description

The Tork 5 L container in the elevation design can be used for the usual waste in small washrooms or for hygienic disposal in the toilet cabin. The self-closing lid and the hidden dustbag provide hygiene and comfort. Tork Elevation dispensers have a functional, modern design that will impress your guests.

This text is machine translated.

Features

  • Hassle-free maintenance and flexible mounting options for an appealing look
  • Space-saving size for small spaces

What kind of Litter Bins are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)