• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK Matic® sensor dispenser for white roll towels H1 551100 1 pc(s)

1/10
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Matic® sensor dispenser for white roll towels H1

  • Economical through single-sheet output
  • Hygienic due to sensor for non-contact removal
  • Adjustable towel length
  • Low maintenance
  • Easy wall mounting
  • For washrooms with high visitor frequency
  • Easy to use thanks to ""Easy to use"" certification
  • Award-winning design: Winner of the if Product Design Award and the Red Dot Award 2009

Technical specifications

Product type

Towel dispenser

Factory colour

White

Content

1 pc(s)

Dim

(L x W x H) 200 cm x 150 mm x 150 mm

Material

Plastic

Width

150 mm

Height

150 mm

Length

200 cm

Depth

200 mm

Series

Tork H1

Weight

4530 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2445584 TORK Matic® sensor dispenser for white roll towels H1 551100 1 pc(s)

Description

The Tork Matic dispenser combines efficiency with comfort and design. Through the sensor, the paper towels are removed individually, hygienically and sparingly without touching. The towel length can be adjusted as required. The "Easy to Use" certification guarantees easy handling. The low-maintenance roller dispensers have a large capacity and are tailored to wash rooms with high visitor frequency.

Tork Elevation design
Modern, functional and seamless - these are the attributes that make up the elegant elevation design. The high-gloss casing made of high-quality plastic in black or white always leaves an excellent impression on the visitors of your washroom.

This text is machine translated.

Features

  • Roll-up towel dispenser in functional and modern elevation design, suitable for Tork H1 roll towels
  • The hygienic, non-contact individual sheet removal ensures sustainability and reduces consumption
  • The LED level indicator on the paper dispenser indicates when refilling is necessary
  • The high capacity of the paper towel dispenser makes ideal for high-traffic washrooms with a high number of visitors

What kind of Towel dispenser are you looking for?

More interesting products

(*All information is plus legal VAT)