• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK S5 525202 Foam 525 ml

Eco
1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 l = € 142.84)
€ 74.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TORK pure hand mini foam soap S5, 525 ml

  • EU Ecolabel Certificate, displaying a green leaf symbol with EU website and code 'SE/004/001'.

Technical specifications

Content

525 ml

Product type

Foam

Suitable for

S5

Eco badge reference

EU Ecolabel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3402573 TORK S5 525202 Foam 525 ml

Description

Drive your sustainability goals forward without compromising hand hygiene – with the new TORK Pure Foam Soap. It consists of a limited number of ingredients of 99 % natural origin. This hand soap is "easy to use"-certified, enables optimal hand hygiene and is compatible with TORK mini dispensers for soaps and hand disinfectants.

This text is machine translated.

Features

  • 99 % of natural ingredients (according to specification and ISO16128, including water)
  • Washing substances from renewable sources (purely plant) and selected because of their low effects on water quality – according to the EU Ecolabel, the KVV (critical dilution volume) is below specified limits in terms of toxicity to aquatic organisms and is twice lower than TORK Mild fragrant foam soap.
  • Fully biodegradable formula (according to laboratory testing by a third party according to OECD 301 B)
  • Reduces water consumption by up to 35 % (based on an internal panel test with TORK mild-scented foam soap as a reference product)
  • Reduces energy consumption: Soap proven to be effective when used with cold water (based on 20 °C tests)
  • Dermatological tested
  • Skin friendly pH-value
  • Fast refill in less than 10 seconds
  • Low consumption by up to 50 % thanks to high capacity (Essity test: Use of TORK foam soap compared to TORK liquid soap in an elevation dispenser)
  • Sealed bottle with single use pump for lower risk of contamination when refilling
  • Reduce waste volume by 70% due to confluence of flakon (according to Essity study)

Hints

Compatible with the TORK S5 dispenser.

What kind of Soap are you looking for?