Security datasheet 3414700 TORK S5 425302 Antibacterial gel 8 pc(s)
Signal word
Attention
GHS / H Statements
H 226: Flammable liquid and vapour
GHS / P Statements
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 233: Keep container tightly closed
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
Description
This surface cleaner for toilet seats gives guests an extra sense of safety. Ensure a more hygienic toilet seat by putting a dose of cleaning gel on a sheet of toilet paper. This refill bottle has been proven to be easy to handle and compatible with TORK mini dispensers for liquid soap and disinfectants.
This text is machine translated.
Features
Fast refill in less than 10 seconds
Sealed bottle with single use pump for lower risk of contamination when refilling
Reduce waste volume by 70% due to confluence of flakon (according to Essity study)
Information on possible hazards and precautions is available in the Safety Data Sheet
Hints
Compatible with the TORK S5 dispenser.
Description
This surface cleaner for toilet seats gives guests an extra sense of safety. Ensure a more hygienic toilet seat by putting a dose of cleaning gel on a sheet of toilet paper. This refill bottle has been proven to be easy to handle and compatible with TORK mini dispensers for liquid soap and disinfectants.
This text is machine translated.
Features
Fast refill in less than 10 seconds
Sealed bottle with single use pump for lower risk of contamination when refilling
Reduce waste volume by 70% due to confluence of flakon (according to Essity study)
Information on possible hazards and precautions is available in the Safety Data Sheet