• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK S5 525902 Foam 8 pc(s)

Eco
1/10
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 19.05)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TORK Luxurious hand mini foam soap S5, 525 ml

  • Set of 8.
  • 525 ml each

Our service for you

  • EU Ecolabel Certificate, displaying a green leaf symbol with EU website and code 'SE/004/001'.

Technical specifications

Content

8 pc(s)

Product type

Foam

Suitable for

S5

Eco badge reference

EU Ecolabel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3414699 TORK S5 525902 Foam 8 pc(s)

Description

Treat your guests with TORK Luxury foam soap – a formulation with elegant fragrance enriched with natural magnolia extract and moisturizing, moisturizing ingredients. This gives rise to an opulent, creamy wellness experience while washing hands. This "easy to use" certified foam soap allows optimal hand hygiene and is compatible with TORK mini dispensers for soaps and disinfectants.

This text is machine translated.

Features

  • Enriched with natural magnolia extract
  • 94% of natural ingredients (according to specification and ISO16128, including water)
  • Unique, elegant and long-lasting fragrance with citric head notes that reveals and gently subsides a refined combination of magnolia, orchid and freesia
  • Reduces energy consumption: Hand soap proven effective when used with cold water (based on tests at 20°C)
  • Fast refill in less than 10 seconds
  • Reduces water consumption by over 10% (based on 2,000 single dose TORK applications Luxury foam soap compared to TORK Mild fragrant liquid soap)

Hints

Compatible with the TORK S5 dispenser.

What kind of Soap are you looking for?

More interesting products

(*All information is plus legal VAT)