
Number
Total (€ 47.99 / piece)
€ 47.99
incl. VAT
Only 7 Piece(s) available
Technical specifications
- Product type
Paper towel dispenser
- Factory colour
White
- Content
1 pc(s)
- Dim
(L x W x H) 227 x 239 x 360 mm
- Material
Plastic
- Width
239 mm
- Height
360 mm
- Length
227 mm
- Depth
227 mm
- Material (details)
Plastic
- Type
M2 - centre-feed roll system
- Weight
1600 g
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 479099 TORK Tork Elevation interior feeding dispenser 559000 Plastic 1 pc(s)
User & Safety Instructions
User & Safety Instructions 479099 TORK Tork Elevation interior feeding dispenser 559000 Plastic 1 pc(s)
Description
The Tork elevation interior feeding dispenser allows the user to remove paper easily with one hand and facilitates the individual control of the amount of paper. It is the ideal system wherever a solution is required both for cleaning hands and for wiping slightly dirty surfaces - such as in food laboratories.
Features
- Easy Load concept for a quick refill
- Stainless steel teeth: durable and robust
- Flexible removal: individual control of the amount of paper.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 121.98*
What kind of Towel dispenser are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























