• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK Archer T3U Wi-Fi adapter USB A (USB 3.2 1st gen) 1300 MBit/s

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

249 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TP-LINK AC 1300-MU-MIMO USB WLAN Adapter Archer T3U

  • Ultimate WLAN speed-AC 1300 (400 Mbit/s on the 2.4 GHZ and 867 Mbit/s on 5 GHz) of the next generation according to the 802.11ac standard
  • Dual-band WLAN - flexible connections via 2.4 and 5 GHz
  • Mini-format - ideal for use on the go
  • Super-USB 3.0 speed - up to 10 times faster than USB 2.0
  • MU-MIMO for efficient WLAN connection

Technical specifications

Product type

Wi-Fi adapter

Type

Archer T3U

Wi-Fi transmission rate (max.)

1300 MBit/s

Wi-Fi speed 2.4 GHz

400 MBit/s

Wi-Fi speed 5 GHz

867 MBit/s

Dual Band compatibility

2.4 GHz and 5 GHz

Wi-Fi frequency band

2.4 GHz

5 GHz

Wi-Fi standard

IEEE802.11ac

IEEE802.11a

IEEE802.11b

IEEE802.11g

IEEE802.11n

Interfaces

USB A (USB 3.2 1st gen)

Weight

0.108 kg

Width

19.72 mm

Height

10.29 mm

Length

40.5 mm

Factory colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1898136 TP-LINK Archer T3U Wi-Fi adapter USB A (USB 3.2 1st gen) 1300 MBit/s

User & Safety Instructions

User & Safety Instructions 1898136 TP-LINK Archer T3U Wi-Fi adapter USB A (USB 3.2 1st gen) 1300 MBit/s

Description

Mini-format, ideal for use on the go
Thanks to its slim design in mini format is the Archer T3U smaller than most conventional WLAN adapter. Thus it is ideally suited for use on the move. It fits into any USB port and in each hand or trouser pocket.

USB 3.0 for super-fast speed for data transfer
With USB 3.0, the speed of data transfer up to lightning-fast 4.8 Gbit/s, the 10-times faster than USB 2.0, yet at the same time are compatible with each other. Thanks to the 802.11ac wireless is the Archer T3U Ideal for HD streaming, online gaming and downloading large files

Better performance thanks to MU-MIMO
Thanks to MU-MIMO technology, the archer T3U parallel data streams to provide a much more efficient and more stable connection, so that under the cooperation with the compatible MU-MIMO router can take place.

This text is machine translated.

Scope of delivery

  • AC1300 Mini Wireless MU-MIMO USB Adapter Archer T3U
  • Quick installation guide
  • Resource CD

System requirements

  • Windows 10/8 1/8/7/XP, Mac OS X

What kind of Wi-Fi Cards & Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)