• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK Archer T5E Network adapter Wi-Fi 5 (IEEE 802.11ac), Bluetooth

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Upgrade your desktop with super-fast WLAN and Bluetooth

  • Ultra-fast speed - Use your network with WLAN speeds of up to 1167 Mbit/s (867 Mbit/s in the 5 GHz band and 300 Mbit/s in the 2.4 GHz band).
  • Bluetooth 4.2 - get 2.5 times faster speed and 10 times more packet capacity than Bluetooth 4.0
  • Wide wireless range - Connect to your WLAN in more parts of her house with two external antennas with high amplification, in order to ensure a better coverage and improved stability
  • Easy installation - Plug the adapter into an available PCI-E slot to upgrade your desktop

Technical specifications

Product type

Network adapter

Type

Archer T5E

Wi-Fi speed 2.4 GHz

300 MBit/s

54 MBit/s

11 MBit/s

Wi-Fi speed 5 GHz

867 MBit/s

300 MBit/s

54 MBit/s

Dual Band compatibility

2.4 GHz and 5 GHz

Wi-Fi frequency band

2.4 GHz

5 GHz

Wi-Fi standard

IEEE802.11a

IEEE802.11ac

IEEE802.11b

IEEE802.11g

IEEE802.11n

Interfaces

Wi-Fi 5 (IEEE 802.11ac)

Bluetooth

Weight

0.24

Width

83.2 mm

Height

21.5 mm

Length

120.8 mm

Stick & surf

No

WPS compatible

No

Bluetooth

4.2

Bluetooth

Yes

Factory colour

Black

Depth

83.2 mm

Transfer type

Wireless

Range of use

PC

Wi-Fi

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2368545 TP-LINK Archer T5E Network adapter Wi-Fi 5 (IEEE 802.11ac), Bluetooth

User & Safety Instructions

User & Safety Instructions 2368545 TP-LINK Archer T5E Network adapter Wi-Fi 5 (IEEE 802.11ac), Bluetooth

Description

Archer T5E is an 802.11ac dual-band WLAN PCI Express adapter with speeds of up to 1167 Mbps (867 Mbps in the 5 GHz band and 300 Mbps in the 2.4 GHz band) that provides Wi-Fi signals on two separate bands for all your online needs. Select the 2.4 GHz band for surfing, emailing and social media, or switch to the 5 GHz band for playing, streaming and downloading large files.

This text is machine translated.

Scope of delivery

  • AC1200 Wi-Fi Bluetooth 4.2 PCIe Adapter Archer T5E
  • Low-profile and full height brackets
  • Quick installation guide
  • USB cable
  • Resource CD

System requirements

  • Windows 10/8.1/8/7 (32/64-bit)

What kind of Wi-Fi Cards & Adapters are you looking for?