• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK EAP115-Wall EAP115-Wall Wi-Fi access point 300 MBit/s 2.4 GHz

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TP-Link EAP 115 - Wall Auranet WLAN Access point N300 flush

  • Easy to install, fits in any standard flush-mounted socket
  • Compact housing, little protrusion
  • Auranet-Management Free Software for centralized management
  • Supports Standard-Po E according to IEEE802.3af for simple, low cost installation without having to lay new cable
  • WLAN security of the enterprise class
  • Captive portal for secure access control and simple guest authentication

Technical specifications

Product type

Wi-Fi access point

Type

EAP115-Wall

Wi-Fi standard

IEEE802.11n

IEEE802.11g

IEEE802.11b

Wi-Fi frequency band

2.4 GHz

Wi-Fi speed 2.4 GHz

300 MBit/s

Wi-Fi transmission rate (max.)

300 MBit/s

LAN data transfer rate

100 MBit/s

Interfaces

LAN (10/100 Mbps)

No. of LAN ports

1 x

Width

87 mm

Height

30 mm

Depth

87 mm

PoE

IEEE 802.3af (12.95 W)

Weight

247.00

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1543133 TP-LINK EAP115-Wall EAP115-Wall Wi-Fi access point 300 MBit/s 2.4 GHz

User & Safety Instructions

User & Safety Instructions 1543133 TP-LINK EAP115-Wall EAP115-Wall Wi-Fi access point 300 MBit/s 2.4 GHz

User & Safety Instructions 1543133 TP-LINK EAP115-Wall EAP115-Wall Wi-Fi access point 300 MBit/s 2.4 GHz

Description

Discreet design, excellent WLAN performance

Easy Installation
1. Remove the cover of the flush-mounted socket using a screwdriver.
2. Remove the cover on the front of the pscs.
3. Connect the wall ethernet cable to the uplink + POE-Port.
4. Fasten the access point within the box.
5. Put the lid back on.

Perfect shape
The EAP 115 - Wall looks to almost any wall. Through its slimline design protrudes only 11 mm from the wall.

Easy to set up
Due to the IEEE 802.3af PoE support, the EAP 115 - Wall No additional voltage cable. Just connect it to your PoE cable and ready.

Excellent coverage
An EAP in each room provides a strong wireless signal and very good coverage.

Centralized Management
Manage and monitor you can easily hundreds of pscs in one place. Auranet-Controller TP-Links free software is intuitive to use. WLAN-management has never been so simple and inexpensive.

Comfortable guest authentication via the captive portal
The Captive portal offers a convenient way of authentication of your guests. Select the authentication method and enter your own greeting text.

This text is machine translated.

Features

  • Easy to install, fits in any standard flush-mounted socket
  • The design fits almost any wall to visually
  • Auranet-Management Free Software for centralized management of hundreds EAPs
  • Supports Standard-Po E according to IEEE802.3af for simple, low cost installation without having to lay new cable
  • Up to 300 Mbit/s WLAN speed
  • Captive portal for secure access control and simple guest authentication
  • Access control for your WLAN clients
  • Time-controlled restart of all pscs
  • WPA/WPA2-Enterprise, 802.1x with RADIUS authentication and recognition faulty configured access points provide the security of your WLAN safely
  • Compatible with IEEE 802.11b/g/n products
  • QoS prioritizes your data, so that VoIP and streaming applications clean work
  • Can be operated as a managed-AP, and stand-alone AP, depending on your requirements
  • Load balancing for best performance even in large business networks
  • Multi-SSID with VLAN divided into your network in different user groups
  • Data rate limit per SSID

Scope of delivery

  • TP-Link WLAN access point EAP 115-wall flush-mounted
  • Fixing screws
  • Installation guide.

Hints

Fits in two ways: 86 mm flush-mounted socket, standard EU flush-mounted flush-mounted socket.

System requirements

  • Microsoft Windows XP, Vista, Windows 7, Windows 8, Windows 10

What kind of Wi-Fi Access Points are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.